Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 8 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

Subtotal (1 reel of 30 metres)*

£43.93

(exc. VAT)

£52.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +£43.93£1.464

*price indicative

RS Stock No.:
111-9060
Mfr. Part No.:
5098C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 1

Number of Cores

8

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

5.56mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Drain Wire

Yes

Screen Type

Foil

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Insulation Material

PVC

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Fire Behaviour

Flame Retardant

Core Strands

7/0.20 mm

COO (Country of Origin):
US

Approvals

UL2464; CSA AWM; UL VW-1 (Flame test)