CAE Groupe SMB Series Multicore Industrial Cable, 4 Cores, 0.22 m², Screened, 24 AWG, 25m
- RS Stock No.:
- 111-5374
- Mfr. Part No.:
- SMB90410022C25
- Brand:
- CAE Groupe
Stock information currently inaccessible
- RS Stock No.:
- 111-5374
- Mfr. Part No.:
- SMB90410022C25
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 0.22 m² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 25m | |
| Sheath Colour | Grey | |
| Outer Diameter | 4.3mm | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | IEC 60228 class 5, NF C 32-070/C2 | |
| Voltage Rating | 500 V | |
| Series | SMB | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 0.22 m² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 25m | ||
Sheath Colour Grey | ||
Outer Diameter 4.3mm | ||
Fire Behaviour Flame Retardant | ||
Standards Met IEC 60228 class 5, NF C 32-070/C2 | ||
Voltage Rating 500 V | ||
Series SMB | ||
- COO (Country of Origin):
- IT

