Helukabel 83 Cable, 3 Cores, 0.5mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-960
- Mfr. Part No.:
- 83650
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£174.29
(exc. VAT)
£209.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £174.29 | £1.743 |
*price indicative
- RS Stock No.:
- 709-960
- Mfr. Part No.:
- 83650
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 83 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 83 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed specifically for demanding applications in machine and plant construction. Engineered to endure medium mechanical stress, this cable is suitable for both flexible use and fixed installations in a variety of environments, including dry, damp, and wet rooms. Its robust construction features oil-resistant materials, ensuring long-lasting performance in challenging conditions. The cable's compliance with various international standards makes it an Ideal choice for projects requiring reliable and certified wiring solutions. With its range of cores, this cable effectively meets diverse electrical needs while ensuring optimal safety and functionality.
Oil-resistant ensuring durability in industrial environments
Flexible application capabilities suitable for dynamic movement without tensile stress
Available in multiple cores providing versatility for different electrical configurations
Manufactured from cadmium-free materials ensuring environmental safety
Flame-retardant properties comply with international safety standards
Temperature range of -5°C to +70°C for flexible use and -40°C to +70°C for fixed applications
Accurate length marking in metres for easy installation
Copper wire finely stranded for optimal conductivity and flexibility
Related links
- Alpha Wire YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Kabeltronik Unitronic Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath

