RS PRO Multicore Industrial Cable, 4 Cores, 4 mm², Screened, 100m, Black PVC Sheath, 11 AWG
- RS Stock No.:
- 536-118
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£708.55
(exc. VAT)
£850.26
(inc. VAT)
- RS Stock No.:
- 536-118
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 mm² | |
| American Wire Gauge | 11 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Screen Type | Foil | |
| Minimum Bend Radius | 6 x Diameter | |
| Length | 100m | |
| Outer Diameter | 14.5mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +90°C | |
| Fire Behaviour | Flame Retardant | |
| Drain Wire | Yes | |
| Minimum Operating Temperature | -10°C | |
| Insulation Material | XLPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 4 mm² | ||
American Wire Gauge 11 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Screen Type Foil | ||
Minimum Bend Radius 6 x Diameter | ||
Length 100m | ||
Outer Diameter 14.5mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +90°C | ||
Fire Behaviour Flame Retardant | ||
Drain Wire Yes | ||
Minimum Operating Temperature -10°C | ||
Insulation Material XLPE | ||
- COO (Country of Origin):
- IT

