CAE Groupe CAELIFLEX Control Cable, 27 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 530-025
- Mfr. Part No.:
- 1270100
- Brand:
- CAE Groupe
Subtotal (1 reel of 50 metres)*
£497.05
(exc. VAT)
£596.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | £9.941 | £497.05 |
*price indicative
- RS Stock No.:
- 530-025
- Mfr. Part No.:
- 1270100
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | CAELIFLEX | |
| Number of Cores | 27 | |
| Cross Sectional Area | 1 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Sheath Colour | Grey | |
| Cable Shape | Multicore | |
| American Wire Gauge | 16 AWG | |
| Outer Diameter | 15.5mm | |
| Sheath Material | PVC | |
| Standards Met | Euroclass Eca | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PVC | |
| Conductor Resistance | 19.5 Ω/km | |
| Maximum Operating Temperature | +80°C | |
| Screen Type | Unscreened | |
| Earth Cable | Yes | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Minimum Bend Radius | 10 x D | |
| Voltage Rating | 300/500 V | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series CAELIFLEX | ||
Number of Cores 27 | ||
Cross Sectional Area 1 mm² | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Sheath Colour Grey | ||
Cable Shape Multicore | ||
American Wire Gauge 16 AWG | ||
Outer Diameter 15.5mm | ||
Sheath Material PVC | ||
Standards Met Euroclass Eca | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PVC | ||
Conductor Resistance 19.5 Ω/km | ||
Maximum Operating Temperature +80°C | ||
Screen Type Unscreened | ||
Earth Cable Yes | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Minimum Bend Radius 10 x D | ||
Voltage Rating 300/500 V | ||
- COO (Country of Origin):
- IT
Approvals
IEC 60332-1, NF C 32-070 cat 2
