RS PRO SY Control Cable, 2 Cores, 2.5 mm², Transparent PVC Sheath
- RS Stock No.:
- 522-569
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 522-569
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Transparent | |
| Outer Diameter | 10.6mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +80°C | |
| Screen Type | Galvanised Steel | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -20°C | |
| Current Rating | 20 A | |
| Insulation Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Transparent | ||
Outer Diameter 10.6mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +80°C | ||
Screen Type Galvanised Steel | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -20°C | ||
Current Rating 20 A | ||
Insulation Material PVC | ||
Conductor Material Copper | ||


