Phoenix Contact NBC Control Cable, 4 Cores, 0.32mm² 22, Screened, 25 m, Green Polyurethane Sheath

Subtotal (1 unit)*

£105.27

(exc. VAT)

£126.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.27

*price indicative

RS Stock No.:
496-800
Mfr. Part No.:
1586511
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Control Cable

Series

NBC

Number of Cores

4

Conductor Material

Copper Tin

Jacket Material

Polyurethane

Jacket Colour

Green

Screened/Unscreened

Screened

Cable Length

25m

Voltage

60V

Minimum Operating Temperature

-40°C

Standards/Approvals

WEEE, UL, IEC 60603 7, EU RoHS, EU REACH SVHC, EAC, CHINA RoHS, CE

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.32mm²

Fire Behaviour

UL 94 V-2

American Wire Gauge

22

Core Strands

7

COO (Country of Origin):
PL
The Phoenix Contact patch cable is designed for robust industrial environments, offering superior connectivity and durability. Equipped with a 25-metre length and a PROFINET specification, it ensures high-speed data transmission at 100 MBit/s, making it ideal for automation and control applications. Its flexible construction with a PUR outer sheath withstands movement and bending, providing excellent performance even in demanding scenarios. With an impressive operational temperature range of -40 °C to 85 °C, this cable is suited for diverse settings. The reliable RJ45 connectors ensure secure and stable connections, while the high-quality shielding enhances electromagnetic compatibility, protecting your data integrity. This product is fully compliant with essential industry standards, making it a trustworthy choice for professional use.

Designed for industrial applications with high-speed data transfer capabilities

Flexible PUR cable withstands dynamic movements and bending

Compliant with international safety regulations, ensuring reliability

RJ45 connectors deliver secure connections with robust protection

High electromagnetic shielding prevents data loss and interference

Impressive operational temperature range accommodates various environments

Lightweight design reduces strain on connected devices

Exceptional insulation resistance adds to long-term durability

Sturdy construction resists vibration and shock for dependable use

CAT5 specification optimises performance for demanding networks

Related links