Alpha Wire Xtra-Guard 2 Multicore Industrial Cable, 3 Cores, 0.23 mm², Screened, 30m, Black Polyethylene PE Sheath, 24

Unavailable
RS will no longer stock this product.
RS Stock No.:
409-252
Mfr. Part No.:
25113 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 2

Number of Cores

3

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyethylene PE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Length

30m

Outer Diameter

4.85mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Drain Wire

Yes

Insulation Material

PVC

Minimum Operating Temperature

-30°C

Conductor Resistance

85.3 Ω/km

Core Strands

7/0.20 mm

COO (Country of Origin):
US