binder Multicore Industrial Cable, 4 Cores, 0.14 mm², Unscreened, 100m, Grey PVC Sheath, 26 AWG
- RS Stock No.:
- 383-967
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£108.59
(exc. VAT)
£130.31
(inc. VAT)
- RS Stock No.:
- 383-967
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 26 AWG | |
| Outer Diameter | 4.1mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Minimum Bend Radius | 10 x Diameter | |
| Maximum Operating Temperature | +70°C | |
| Screen Type | Unscreened | |
| Conductor Resistance | 130 Ω/km | |
| Conductor Material | Copper | |
| Voltage Rating | 250 V | |
| Drain Wire | No | |
| Core Strands | 18/0.1 mm | |
| Current Rating | 1.5 A | |
| Minimum Operating Temperature | -5°C | |
| Insulation Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14 mm² | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Sheath Colour Grey | ||
American Wire Gauge 26 AWG | ||
Outer Diameter 4.1mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Minimum Bend Radius 10 x Diameter | ||
Maximum Operating Temperature +70°C | ||
Screen Type Unscreened | ||
Conductor Resistance 130 Ω/km | ||
Conductor Material Copper | ||
Voltage Rating 250 V | ||
Drain Wire No | ||
Core Strands 18/0.1 mm | ||
Current Rating 1.5 A | ||
Minimum Operating Temperature -5°C | ||
Insulation Material PVC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE

