Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-1127
- Mfr. Part No.:
- 718C
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 105.41mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 105.41mm | ||
Width 61mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
