Fluke FLUKE T100/UK Continuity Checker, Model T100 RS Calibration

Stock information currently inaccessible
RS Stock No.:
504-6017
Mfr. Part No.:
FLUKE T100/UK
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Audible Alarm

Yes

Display Type

LED

Probe Voltage

690V

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Weight

180g

Dimensions

24 x 56 x 240mm

Height

240mm

Length

24mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

56mm

Model Number p

T100

RoHS Status: Not Applicable

FLUKE Continuity Checker,


Check for glitches in your equipment's wiring with this continuity tester from FLUKE. You use its probes to touch points in the circuit and LEDs illuminate when an electrical current is found. As there's also an audible alarm, this is a versatile tool for use in challenging settings. Thanks to a voltage measurement range between 12 and 690V, it's the right choice for low-voltage applications. A response time of less than 0.1 seconds means you can rest assured of quick detection and assessment.

Features & Benefits


• Integrated electrical torch makes it handy for use in low-light areas
• IP65 rating shows that it's fully protected from dust and withstands low-pressure water jets
• Ergonomic design and light weight of 180g for comfortable handling during use
• Phase rotation indication function allows you to check that your motors are moving in the right direction

Applications


• Automotive industry
• Residential wiring
• Industrial automation

What power source does this continuity checker use?


It's powered by two AAA batteries, so you can use it in the field where you don't have access to a wired energy source.

Caution

This unit should be checked for correct operation using a known voltage before use.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy