Fluke FLUKE T100/UK Continuity Checker, Model T100
- RS Stock No.:
- 502-5694
- Mfr. Part No.:
- FLUKE T100/UK
- Brand:
- Fluke
Stock information currently inaccessible
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 504-6017
Each
£84.00
(exc. VAT)
£100.80
(inc. VAT)
- RS Stock No.:
- 502-5694
- Mfr. Part No.:
- FLUKE T100/UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Visual Indicator | Yes | |
| Audible Alarm | Yes | |
| Display Type | LED | |
| Probe Voltage | 690V | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 180g | |
| Dimensions | 24 x 56 x 240mm | |
| Height | 240mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 56mm | |
| Model Number p | T100 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Visual Indicator Yes | ||
Audible Alarm Yes | ||
Display Type LED | ||
Probe Voltage 690V | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 180g | ||
Dimensions 24 x 56 x 240mm | ||
Height 240mm | ||
Length 24mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Width 56mm | ||
Model Number p T100 | ||
RoHS Status: Not Applicable
FLUKE Continuity Checker,
Check for glitches in your equipment's wiring with this continuity tester from FLUKE. You use its probes to touch points in the circuit and LEDs illuminate when an electrical current is found. As there's also an audible alarm, this is a versatile tool for use in challenging settings. Thanks to a voltage measurement range between 12 and 690V, it's the right choice for low-voltage applications. A response time of less than 0.1 seconds means you can rest assured of quick detection and assessment.
Features & Benefits
Integrated electrical torch makes it handy for use in low-light areas
IP65 rating shows that it's fully protected from dust and withstands low-pressure water jets
Ergonomic design and light weight of 180g for comfortable handling during use
Phase rotation indication function allows you to check that your motors are moving in the right direction
IP65 rating shows that it's fully protected from dust and withstands low-pressure water jets
Ergonomic design and light weight of 180g for comfortable handling during use
Phase rotation indication function allows you to check that your motors are moving in the right direction
Applications
Automotive industry
Residential wiring
Industrial automation
Residential wiring
Industrial automation
What power source does this continuity checker use?
It's powered by two AAA batteries, so you can use it in the field where you don't have access to a wired energy source.
Caution
This unit should be checked for correct operation using a known voltage before use.
