Siemens 3RT2 Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW (AC3), 3NO, 400 V

RS Stock No.:
866-5703
Mfr. Part No.:
3RT20261AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Series

3RT2

Power Rating

11 kW (AC3)

Range

SIRIUS Innovation

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

97mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy