Eaton xStart DILM Contactor, 230 V ac Coil, 3-Pole, 72 A, 37 kW, 3NO, 400 V ac
- RS Stock No.:
- 866-1521
- Mfr. Part No.:
- XTCE072D00B
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 866-1521
- Mfr. Part No.:
- XTCE072D00B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 72 A | |
| Power Rating | 37 kW | |
| Series | DILM | |
| Range | xStart | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Length | 111mm | |
| Width | 170mm | |
| Depth | 142mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 72 A | ||
Power Rating 37 kW | ||
Series DILM | ||
Range xStart | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Length 111mm | ||
Width 170mm | ||
Depth 142mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO


