Siemens 3RF Series Solid State Contactor, 230 V ac Coil, 1-Pole, 10.5 A, 1NO, 20 → 253 V
- RS Stock No.:
- 861-3742
- Mfr. Part No.:
- 3RF2310-1BA22
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 861-3742
- Mfr. Part No.:
- 3RF2310-1BA22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 20 → 253 V | |
| Contact Current Rating | 10.5 A | |
| Series | 3RF | |
| Range | SIRIUS Innovation | |
| Normal State Configuration | 1NO | |
| Terminal Type | Screw | |
| Width | 100mm | |
| Length | 22.5mm | |
| Depth | 94mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac | ||
Number of Poles 1 | ||
Contact Voltage Rating 20 → 253 V | ||
Contact Current Rating 10.5 A | ||
Series 3RF | ||
Range SIRIUS Innovation | ||
Normal State Configuration 1NO | ||
Terminal Type Screw | ||
Width 100mm | ||
Length 22.5mm | ||
Depth 94mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

