Siemens 3RT1 Series Contactor, 230 V ac Coil, 3-Pole, 80 A, 37 kW (AC3), 3NO, 400 V
- RS Stock No.:
- 861-2967
- Mfr. Part No.:
- 3RT1045-1AP60
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 861-2967
- Mfr. Part No.:
- 3RT1045-1AP60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 80 A | |
| Range | SIRIUS Classic | |
| Power Rating | 37 kW (AC3) | |
| Series | 3RT1 | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 146mm | |
| Length | 70mm | |
| Depth | 139mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 80 A | ||
Range SIRIUS Classic | ||
Power Rating 37 kW (AC3) | ||
Series 3RT1 | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 146mm | ||
Length 70mm | ||
Depth 139mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

