Schneider Electric LP1K Series Contactor, 36 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.:
845-4499
Mfr. Part No.:
LP1K0610CD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

36 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LP1K

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Terminal Type

Cable

Depth

57mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR