Schneider Electric LP1D Series Contactor, 230 V dc Coil, 4-Pole, 4NO

RS Stock No.:
845-4408
Mfr. Part No.:
LP1D80004UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

4

Series

LP1D

Range

TeSys D

Normal State Configuration

4NO

Terminal Type

Cable

Length

127mm

Width

96mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy