Schneider Electric LP1D Series Contactor, 32 V dc Coil, 4-Pole, 4NO
- RS Stock No.:
- 845-4376
- Mfr. Part No.:
- LP1D800046CW
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-4376
- Mfr. Part No.:
- LP1D800046CW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 32 V dc | |
| Number of Poles | 4 | |
| Range | TeSys D | |
| Series | LP1D | |
| Normal State Configuration | 4NO | |
| Terminal Type | Lug Ring | |
| Width | 96mm | |
| Length | 127mm | |
| Depth | 125mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 32 V dc | ||
Number of Poles 4 | ||
Range TeSys D | ||
Series LP1D | ||
Normal State Configuration 4NO | ||
Terminal Type Lug Ring | ||
Width 96mm | ||
Length 127mm | ||
Depth 125mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


