Schneider Electric LP1D Series Contactor, 230 V dc Coil, 4-Pole, 2NO + 2NC

RS Stock No.:
845-4354
Mfr. Part No.:
LP1D40008UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

4

Range

TeSys D

Series

LP1D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Width

85mm

Length

127mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR