Schneider Electric LP1D Series Contactor, 110 V dc Coil, 4-Pole, 2NO + 2NC

RS Stock No.:
845-4326
Mfr. Part No.:
LP1D400086FW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

4

Range

TeSys D

Series

LP1D

Normal State Configuration

2NO + 2NC

Terminal Type

Lug Ring

Length

127mm

Width

85mm

Depth

125mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy