Schneider Electric LC2K Series Contactor, 230 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.:
845-4082
Mfr. Part No.:
LC2K1601M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Range

TeSys K

Power Rating

7.5 kW

Series

LC2K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Cable

Length

58mm

Width

90mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy