Schneider Electric LC2K Series Contactor, 230 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.:
845-3935
Mfr. Part No.:
LC2K0901L7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Power Rating

4 kW

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cable

Length

58mm

Width

90mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy