Schneider Electric LC2K Series Contactor, 230 V ac Coil, 4-Pole, 20 A, 690 V ac

RS Stock No.:
845-3840
Mfr. Part No.:
LC2K090045M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

LC2K

Range

TeSys K

Terminal Type

Solder Pin

Length

58mm

Width

90mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR