Schneider Electric LC2K Series Contactor, 24 V ac Coil, 3-Pole, 6 A, 3 kW, 690 V ac
- RS Stock No.:
- 845-3774
- Mfr. Part No.:
- LC2K06107B7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-3774
- Mfr. Part No.:
- LC2K06107B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 6 A | |
| Power Rating | 3 kW | |
| Series | LC2K | |
| Range | TeSys K | |
| Function | Reversing | |
| Terminal Type | Faston Connector | |
| Width | 90mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 6 A | ||
Power Rating 3 kW | ||
Series LC2K | ||
Range TeSys K | ||
Function Reversing | ||
Terminal Type Faston Connector | ||
Width 90mm | ||
Length 58mm | ||
Depth 57mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



