Schneider Electric LC2F Series Contactor, 230 V ac Coil, 3-Pole, 250 A, 90 kW, 1 kV ac, 460 V dc
- RS Stock No.:
- 845-3679
- Mfr. Part No.:
- LC2F150M7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-3679
- Mfr. Part No.:
- LC2F150M7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac, 460 V dc | |
| Contact Current Rating | 250 A | |
| Range | TeSys F | |
| Power Rating | 90 kW | |
| Series | LC2F | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Length | 170mm | |
| Width | 345mm | |
| Depth | 171mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac, 460 V dc | ||
Contact Current Rating 250 A | ||
Range TeSys F | ||
Power Rating 90 kW | ||
Series LC2F | ||
Function Reversing | ||
Terminal Type Cable | ||
Length 170mm | ||
Width 345mm | ||
Depth 171mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



