Schneider Electric LC2F Series Contactor, 110 V ac Coil, 3-Pole, 250 A, 90 kW, 1 kV ac, 460 V dc

RS Stock No.:
845-3676
Mfr. Part No.:
LC2F150F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 460 V dc

Contact Current Rating

250 A

Range

TeSys F

Series

LC2F

Power Rating

90 kW

Function

Reversing

Terminal Type

Cable

Length

170mm

Width

345mm

Depth

171mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy