Schneider Electric LC2D Series Contactor, 110 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac

RS Stock No.:
845-3645
Mfr. Part No.:
LC2D40A3FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Series

LC2D

Power Rating

30 kW

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Length

122mm

Width

119mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric reversing contactor for motor control applications. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability.

Compact

DIN-rail mounting or screw fixing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy