Schneider Electric LC2D Series Contactor, 32 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac

RS Stock No.:
845-3626
Mfr. Part No.:
LC2D40A3C7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

32 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

30 kW

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Cable

Width

119mm

Length

122mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy