Schneider Electric TeSys D LC2D Contactor, 400 V ac Coil, 3-Pole, 18.5 kW, 300 V dc, 690 V ac

RS Stock No.:
845-3516
Mfr. Part No.:
LC2D323V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

18.5 kW

Series

LC2D

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Width

90mm

Length

99mm

Depth

92mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy