Schneider Electric TeSys K LP5K Contactor, 24 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.:
845-3392
Mfr. Part No.:
LP5K06017BW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LP5K

Power Rating

3 kW

Function

Reversing

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Faston Connector

Width

90mm

Length

58mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy