Schneider Electric TeSys K LP4K Contactor, 48 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.:
845-3370
Mfr. Part No.:
LP4K1210EW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

LP4K

Power Rating

5.5 kW

Range

TeSys K

Normal State Configuration

3NO

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR