Schneider Electric TeSys K LP4K Contactor, 72 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 690 V ac

RS Stock No.:
845-3323
Mfr. Part No.:
LP4K09008SW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP4K

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy