Schneider Electric TeSys K LP4K Contactor, 12 V dc Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.:
845-3320
Mfr. Part No.:
LP4K09015JW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Power Rating

4 kW

Series

LP4K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Solder Pin

Width

45mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy