Schneider Electric TeSys K LP4K Contactor, 12 V dc Coil, 4-Pole, 20 A, 4NO, 690 V ac

RS Stock No.:
845-3301
Mfr. Part No.:
LP4K09004JW3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP4K

Normal State Configuration

4NO

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR