Schneider Electric TeSys K LP2K Contactor, 72 V dc Coil, 4-Pole, 20 A, 690 V ac

RS Stock No.:
845-3203
Mfr. Part No.:
LP2K12004SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP2K

Terminal Type

Cable

Width

90mm

Length

58mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy