Schneider Electric TeSys K LP1K Contactor, 48 V dc Coil, 4-Pole, 20 A, 4NO, 690 V ac

RS Stock No.:
845-2976
Mfr. Part No.:
LP1K12004ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

LP1K

Range

TeSys K

Normal State Configuration

4NO

Terminal Type

Cable

Width

45mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy