Schneider Electric LC2D Series Contactor, 400 V ac Coil, 3-Pole, 55 kW, 1 kV ac, 300 V dc

RS Stock No.:
845-2673
Mfr. Part No.:
LC2D95V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 300 V dc

Power Rating

55 kW

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Cable

Width

182mm

Length

127mm

Depth

158mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR