Schneider Electric LC2D Series Contactor, 230 V ac Coil, 3-Pole, 55 kW, 1 kV ac, 300 V dc

RS Stock No.:
845-2667
Mfr. Part No.:
LC2D95M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 300 V dc

Range

TeSys D

Power Rating

55 kW

Series

LC2D

Function

Reversing

Terminal Type

Cable

Width

182mm

Length

127mm

Depth

158mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy