Schneider Electric LC2D Series Contactor, 42 V ac Coil, 4-Pole, 1 kV ac, 300 V dc

RS Stock No.:
845-2597
Mfr. Part No.:
LC2D80004D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

42 V ac

Number of Poles

4

Contact Voltage Rating

1 kV ac, 300 V dc

Series

LC2D

Range

TeSys D

Terminal Type

Cable

Width

207mm

Length

127mm

Depth

158mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy