Schneider Electric LC2D Series Contactor, 230 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac

RS Stock No.:
845-2099
Mfr. Part No.:
LC2D40AU7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Series

LC2D

Power Rating

30 kW

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Length

122mm

Width

119mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy