Schneider Electric LC1D Series Contactor, 36 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO, 300 V dc, 690 V ac
- RS Stock No.:
- 845-1917
- Mfr. Part No.:
- LC1D326CD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-1917
- Mfr. Part No.:
- LC1D326CD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 36 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Contact Current Rating | 50 A | |
| Series | LC1D | |
| Power Rating | 18.5 kW | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Terminal Type | Lug Ring | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 101mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 36 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Contact Current Rating 50 A | ||
Series LC1D | ||
Power Rating 18.5 kW | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Terminal Type Lug Ring | ||
Length 85mm | ||
Width 45mm | ||
Depth 101mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable



