Schneider Electric TeSys D LC1D Contactor, 110 V dc Coil, 3-Pole, 32 A, 18.5 kW, 3NO, 300 V dc, 690 V ac
- RS Stock No.:
- 845-1872
- Mfr. Part No.:
- LC1D323FD
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-1872
- Mfr. Part No.:
- LC1D323FD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Contact Current Rating | 32 A | |
| Series | LC1D | |
| Power Rating | 18.5 kW | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Terminal Type | Cable | |
| Width | 45mm | |
| Length | 99mm | |
| Depth | 101mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Contact Current Rating 32 A | ||
Series LC1D | ||
Power Rating 18.5 kW | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Terminal Type Cable | ||
Width 45mm | ||
Length 99mm | ||
Depth 101mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



