Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 4-Pole, 40 A, 2NO + 2NC, 300 V dc, 690 V ac

RS Stock No.:
845-1807
Mfr. Part No.:
LC1D2586M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Series

LC1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Terminal Type

Lug Ring Terminal

Width

45mm

Length

105mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy