Schneider Electric LC1D Series Contactor, 400 V ac Coil, 4-Pole, 32 A, 2NO + 2NC, 300 V dc, 690 V ac

RS Stock No.:
845-1667
Mfr. Part No.:
LC1D188V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

32 A

Range

TeSys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

105mm

Width

45mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR