Schneider Electric TeSys D LC1D Contactor, 440 V ac Coil, 3-Pole, 25 A, 7.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
845-1582
Mfr. Part No.:
LC1D183R7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Series

LC1D

Power Rating

7.5 kW

Range

TeSys D

Normal State Configuration

3NO

Terminal Type

Cable

Width

45mm

Length

99mm

Depth

86mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy