Schneider Electric LC1D Series Contactor, 230 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 300 V dc, 690 V ac

RS Stock No.:
845-1462
Mfr. Part No.:
LC1D128UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

TeSys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

99mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy