Schneider Electric TeSys D LC1D Contactor, 5 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
845-1352
Mfr. Part No.:
LC1D123AL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

5 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

16 A

Range

TeSys D

Power Rating

7.5 kW

Series

LC1D

Normal State Configuration

3NO

Terminal Type

Cable

Length

99mm

Width

45mm

Depth

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy