Schneider Electric LC1D Series Contactor, 3-Pole, 115 A, 3NO

RS Stock No.:
845-1279
Mfr. Part No.:
LC1D1156K7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

115 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Length

158mm

Width

120mm

Depth

136mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR