Schneider Electric LC1F Series Contactor, 48 V ac Coil, 3-Pole, 3NO

RS Stock No.:
845-0995
Mfr. Part No.:
LC1F225E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V ac

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

197mm

Width

168.5mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR